Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.710 |
5+ | €18.870 |
10+ | €17.740 |
Price for:Each
Minimum: 1
Multiple: 1
€19.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoPX439XS/BK/250
Order Code1664502
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
Product Overview
The PX439XS/BK/250 from Robnor is a rigid, thermally conductive epoxy resin with excellent heat resistance and dimensional stability.
- High electrical insulating characteristics
- High dimensional stability
- Low shrinkage
- UL94 V-0 approved
- Excellent chemical & heat resistance
- Does not contain halogens or heavy metals
- Black colour
- Operating temperature range from -60°C to 200°C
Applications
Industrial
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
250g
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for PX439XS/BK/250
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
UN Hazard Code:2922