Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €27.590 |
5+ | €26.410 |
10+ | €24.830 |
Price for:Each
Minimum: 1
Multiple: 1
€27.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL217C/BK/250
Order Code1891123
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound Colour-
Volume-
Weight-
Product Range-
Product Overview
The EL217C/BK/250 is a 250gm two-part room temperature curing Polyurethane Encapsulant system, marine grade. It is used in cable joints, hand held tool handles, abrasion resistant liners. It is in the form of black liquid with barely perceptible odour.
- Non-toxic
- Outstanding abrasion resistance
- Excellent tear resistance
- Medium viscosity
- UV-resistant
- -60 to 130°C Operating temperature range
- 110mm³ Adhesion resistance
- 21MPa Tensile strength
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
-
Weight
-
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for EL217C/BK/250
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39059990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
UN Hazard Code:3082