Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1LP-25M-F-R-W-BS-12V-68J
Order Code3459621
Product RangeRJS1N1LP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1LP-25M-F-R-W-BS-12V-68J
Order Code3459621
Product RangeRJS1N1LP Series
Technical Datasheet
Product RangeRJS1N1LP Series
Panel Cutout Diameter25mm
Contact ConfigurationSPST
Switch OperationMomentary Spring Return
Actuator / Cap ColourSilver
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourWhite
SVHCTo Be Advised
Technical Specifications
Product Range
RJS1N1LP Series
Contact Configuration
SPST
Actuator / Cap Colour
Silver
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
White
Panel Cutout Diameter
25mm
Switch Operation
Momentary Spring Return
Contact Current AC Max
-
Contact Current DC Max
300mA
IP Rating
IP68
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022