Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-291-RE-65J
Order Code3459557
Product RangeRJS-K16 Series
Technical Datasheet
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.550 |
10+ | €6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-291-RE-65J
Order Code3459557
Product RangeRJS-K16 Series
Technical Datasheet
Product RangeRJS-K16 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
IP Rating-
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
SVHCTo Be Advised
Technical Specifications
Product Range
RJS-K16 Series
Contact Configuration
SPDT
IP Rating
-
Illumination Colour
Red
Panel Cutout Diameter
16mm
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009