Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for KL1590
1 Product Found
Product Overview
The KL1590 is a wall-mounting Bracket made of sheet steel with zinc-plated/passivated finish. Assembly parts for mounting on the enclosure. For hygiene reasons and in view of the protection category, the stainless steel enclosures do not have any drilled holes for the wall mounting brackets.
Applications
Industrial
Technical Specifications
External Height - Metric
-
External Height - Imperial
-
Product Range
-
External Width - Metric
25mm
External Width - Imperial
0.98"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1