Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1038
Order Code1198812
Product RangeCompact AE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1038
Order Code1198812
Product RangeCompact AE
Technical Datasheet
External Height - Metric600mm
External Width - Metric380mm
External Depth - Metric210mm
External Height - Imperial23.62"
External Width - Imperial14.96"
External Depth - Imperial8.27"
Product RangeCompact AE
Alternatives for AE1038
1 Product Found
Product Overview
The AE1038 is a Single door Compact Enclosure Wall-mount Cabinet with dipcoat-primed, powder-coated on the outside in textured RAL 7035 grey body and door. IP66 protection rating with NEMA-4 rating.
- Textured surface with no sharp edges
- Double bit lock insert
- Zinc-plated mounting plate
- Textured surface with no sharp edges
- Double bit lock insert
Applications
Industrial, Safety
Technical Specifications
External Height - Metric
600mm
External Depth - Metric
210mm
External Width - Imperial
14.96"
Product Range
Compact AE
External Width - Metric
380mm
External Height - Imperial
23.62"
External Depth - Imperial
8.27"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.8