Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No2508020
Order Code3972456
Technical Datasheet
Enclosure MaterialSheet Steel
External Height - Metric-
External Width - Metric-
For Use WithRittal AX & KX Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range-
Technical Specifications
Enclosure Material
Sheet Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
Rittal AX & KX Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452