Print Page
Product Information
ManufacturerRITTAL
Manufacturer Part No1057000
Order Code3972414
Product RangeAX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSheet Steel
External Height - Metric700mm
External Width - Metric500mm
External Depth - Metric250mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 1, 3R, 4, 12
External Height - Imperial27.6"
External Width - Imperial19.7"
External Depth - Imperial9.84"
Product RangeAX Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
700mm
External Depth - Metric
250mm
Body Colour
-
External Height - Imperial
27.6"
External Depth - Imperial
9.84"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Sheet Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3R, 4, 12
External Width - Imperial
19.7"
Product Range
AX Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25