Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRTQ2533WGQV(2)
Order Code3225009RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€2,735.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRTQ2533WGQV(2)
Order Code3225009RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.1V
Input Voltage Max6.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5.5V
Output Current3A
Output Voltage Max5.5V
PolarityPositive Output
Dropout Voltage Vdo110mV
Max Output Current3A
Dropout Voltage - Typ @ Current110mV
Dropout Voltage Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Dropout Voltage Vdo
110mV
Dropout Voltage - Typ @ Current
110mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
3A
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage Typ @ Current
110mV
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001