Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT5028AGQW
Order Code2843166
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators8
No. of Regulated Outputs12
IC Case / PackageWQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Digital IC CaseWQFN
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
12
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
WQFN
Supply Voltage
5.5V
No. of LDO Regulators
8
IC Case / Package
WQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724