Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €292.900 |
5+ | €261.720 |
10+ | €228.350 |
25+ | €210.700 |
50+ | €189.940 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€292.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSWC-0
Order Code3666585
Product RangeSWC Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter1.5mm
Cable Clamp / Clip MaterialPPE (Polyphenylene Ether) / PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length13mm
External Width9.5mm
Height5.6mm
Product RangeSWC Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
PPE (Polyphenylene Ether) / PS (Polystyrene)
External Length
13mm
Height
5.6mm
Internal Diameter
1.5mm
Cable Clamp / Clip Colour
White
External Width
9.5mm
Product Range
SWC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973