Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €188.190 |
5+ | €167.450 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€188.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKU-4-RT
Order Code3618545
Product RangeKKU Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length19.1mm
External Width19.1mm
Height11.9mm
Product RangeKKU Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.1mm
Height
11.9mm
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Grey
External Width
19.1mm
Product Range
KKU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973