Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-13S-01-M
Order Code3618590
Product RangeFTH-13 Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €241.040 |
5+ | €227.210 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€241.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-13S-01-M
Order Code3618590
Product RangeFTH-13 Series
Mount Fixing TypeScrew
Mounting Hole Dia0.17"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.6"
Width0.38"
Height0.28"
Product RangeFTH-13 Series
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
0.6"
Height
0.28"
Mounting Hole Dia
0.17"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.38"
Product Range
FTH-13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884