Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-2140A-RT
Order Code3618509
Product RangeAKKL Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €72.850 |
5+ | €65.860 |
10+ | €64.860 |
25+ | €63.180 |
50+ | €59.850 |
100+ | €53.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€72.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-2140A-RT
Order Code3618509
Product RangeAKKL Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length21.6mm
External Width16.5mm
Height18mm
Product RangeAKKL Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
21.6mm
Height
18mm
Internal Diameter
6.5mm
Cable Clamp / Clip Colour
Natural
External Width
16.5mm
Product Range
AKKL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973