100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €11.650 |
3+ | €9.190 |
5+ | €7.830 |
10+ | €7.240 |
20+ | €6.640 |
50+ | €5.760 |
Product Information
Product Overview
The 8G16D 10R 0.1 is a 10Ω 330mW axial leaded through-hole mounting Precision Resistor with wirewound element. The highest quality copper alloy wire drawn from melts of known resistivity and controlled temperature co-efficient. The maximum operating temperature due to ambient and power dissipation within the resistor is 160°C. To minimize inductance, the direction of winding is reversed at the half turns point. During the manufacturing process the resistor undergoes an ageing process for a minimum of one week in a temperature controlled oven in order to completely stabilize the winding prior to calibration.
- Moulded epoxy encapsulation
- 22AWG Tinned copper leads
- -55 to 125°C Operating temperature range
Technical Specifications
10ohm
330mW
Axial Leaded
Wirewound
Precision
12.7mm
-55°C
-
8G16 Series
± 0.1%
175V
± 5ppm/°C
6.35mm
-
125°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 8G16D 10R 0.1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate