Print Page
Image is for illustrative purposes only. Please refer to product description.
357 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.700 |
| 5+ | €5.590 |
| 25+ | €5.480 |
| 100+ | €5.370 |
Price for:Each
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMA-1
Order Code2448785
Technical Datasheet
Connector Type AU.FL Socket
Connector to ConnectorU.FL Jack to SMA Bulkhead Jack
Coaxial Cable Type-
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Cable Length - Imperial0.25ft
Cable Length - Metric75mm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Cable assembly with UFL Bulkhead to straight SMA Bulkhead connections.
- Straight SMA socket to straight U.FL socket
- 50 ohm impedance
- VSWR of 1.5 maximum
- VSWR: 1.5Max
Technical Specifications
Connector Type A
U.FL Socket
Coaxial Cable Type
-
Impedance
50ohm
Cable Length - Metric
75mm
Product Range
-
Connector to Connector
U.FL Jack to SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Socket
Cable Length - Imperial
0.25ft
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499