Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.900 |
| 5+ | €10.340 |
| 25+ | €9.010 |
| 50+ | €8.630 |
Price for:Each
Minimum: 1
Multiple: 1
€10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-TNCF-SMAM
Order Code3404293
Technical Datasheet
Connector to ConnectorSMA Plug to TNC Bulkhead Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial0.656ft
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TNC Bulkhead socket to SMA plug adaptor lead
Technical Specifications
Connector to Connector
SMA Plug to TNC Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
0.656ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025