Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The BOGEYBOARD433 is an innovative product which allows anybody to make their own remote transmitter and wireless enable an existing switch.
- Simple to use
- Range up to 100m
- 4 Digital inputs
- Ultra low power
- Versatile
- Compact - 38mm x 42mm
- Operates with:-
- RDF1
- HORNET-RX
- 200 series - DIN
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025