Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.100 |
5+ | €23.970 |
10+ | €21.000 |
50+ | €19.920 |
100+ | €18.490 |
250+ | €17.810 |
Price for:Each
Minimum: 1
Multiple: 1
€27.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 868MHz/GSM/Wi-Fi multi frequency ceiling mount antenna with N type male connector
- GSM penta band
- Omni-directional radiation
- Horizontal beam width 360°
- Vertical beam width 58°
- 30cm long cable
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.5GHz
Gain
3dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
824MHz
Antenna Mounting
Ceiling
VSWR
1.4
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05