Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSMPUKS2-SMA
Order Code2841195
Technical Datasheet
Antenna TypePUK
Frequency Min824MHz
Frequency Max2170MHz
Antenna MountingScrew
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ANT-GSMPUK32-SMA from RF Solutions is a miniature GSM Helical puck antenna with a frequency range of 824 - 2170MHz making it the ideal solution for automotive and covert applications.
- IP67 rated GSM puck antenna with screw mount for automotive applications
- 2m RG174 cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
PUK
Frequency Max
2170MHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
824MHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1