Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.780 |
5+ | €59.910 |
10+ | €57.030 |
50+ | €55.890 |
Price for:Each
Minimum: 1
Multiple: 1
€62.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GROD8-NSMA
Order Code2841188
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min806MHz
Frequency Max2.7MHz
Antenna MountingSMA Connector
Gain8dBi
VSWR1.5
Input Power100W
Input Impedance-
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Rugged fibre-glass rod Omni-directional antenna with high performance g for worldwide use. Suitable for use in GSM/LTE applications, machine to machine and industrial systems applications.
- 4G GSM Omni Directional Antenna
- DIA 60 x 750mm
- 6 to 8dBi gain
- Vertical polarisation
- VSWR <lt/>1.5
- 30cm SMA type connector
- 5m RG174 coax to SMA (M) bundled
- Max 100W power
- Operates -40 to +60°C
Contents
Rod antenna, Wall mounting brackets, 30cm cable with SMA(m) Type fixing, 5metre coax cable with SMA male connector.
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7MHz
Gain
8dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
806MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.902194