Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.470 |
5+ | €6.810 |
10+ | €5.150 |
50+ | €5.140 |
100+ | €5.130 |
250+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GDIP3-SMA
Order Code2841168
Technical Datasheet
Antenna TypeDipole
Frequency Min1.71GHz
Frequency Max1.88GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2.2
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Miniature dipole GSM patch antenna
- 3m RG174 coaxial lead to SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
1.88GHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2.2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2