Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
5+ | €8.730 |
10+ | €7.080 |
50+ | €6.220 |
100+ | €5.250 |
250+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GBLADE170-SMA
Order Code3932647
Technical Datasheet
Antenna TypeBlade
Frequency Min3400MHz
Frequency Max4900MHz
Antenna MountingSMA Connector
Gain5dBi
VSWR2
Input Power10W
Input Impedance50kohm
Antenna PolarisationVertical
Product Range-
Product Overview
- Hinged: 0 - 90°
Technical Specifications
Antenna Type
Blade
Frequency Max
4900MHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
3400MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05