Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.760 |
5+ | €10.790 |
10+ | €8.820 |
50+ | €7.760 |
100+ | €6.700 |
250+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€12.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-WPJ-SMA
Order Code1304038
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain2dB
VSWR2
Product Overview
¼" Wavelength whip antenna
- ¼" Wavelength whip antenna
- Omni-directional design
- Hinged design with rugged flexible plastic finish
- 2.4-2.5GHz
- 50Ω impedance
- 2 dB Gain
- VSWR <lt/>2.0
- Operating temperature -30 to +60°C
- SMA Connection
- Applications
- General low power radio
- M2M applications
Applications
Wireless
Technical Specifications
Frequency Min
2.4GHz
Gain
2dB
Frequency Max
2.5GHz
VSWR
2
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024902