Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €3.220 |
25+ | €2.920 |
50+ | €2.760 |
100+ | €2.580 |
250+ | €2.460 |
500+ | €2.430 |
1000+ | €2.330 |
Product Information
Product Overview
ZSSC4161BE2W is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of differential bridge sensor signals. Featuring a maximum analogue preamplification in the range of 150 to 200, this product is adjustable to nearly all resistive bridges as well as voltage source sensor types; e.g., thermocouples. Digital compensation of offset, sensitivity, temperature drift and nonlinearity is accomplished with a 16-bit RISC MCU. Calibration coefficients and configuration data are stored in the NVM which is reliable in automotive applications. Measured values can be read via a digital SENT or I2C interface. The ZSSC416x and the calibration equipment communicate digitally, so the noise sensitivity is greatly reduced. It is optimized for automotive environments by overvoltage and reverse polarity protection circuitry, excellent electromagnetic compatibility, and multiple diagnostic features.
- Differential sensor bridge or voltage source inputs
- Basic internal and/or external temperature measurement
- Digital compensation of offset, gain, higher order nonlinearity of measured sensor i/p signals
- Operating temperature range from -40°C to 150°C
- Accuracy of ±0.25% FSO at -40°C to 125°C
- NVM memory for configuration data, user configurable measurement and conditioning function
- SENT output option based on SAE J2716 Rev 3.0 standard using fast and SDM data channels
- Support o/p of one/more sensor signals & product identification via single SENT interface connection
- Configurable for nearly all resistive bridge sensors
- One-pass end-of-line calibration algorithm minimizes production costs
Technical Specifications
Resistive Sensor Signal Conditioner
5.25V
24Pins
150°C
-
No SVHC (12-Jan-2017)
QFN
4.75V
QFN
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate