Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€11,325.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXFL235837.500000K
Order Code4199748
Product RangeXF Series
Technical Datasheet
Frequency Nom837.5MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.3VDC
Product RangeXF Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF device is a ultra-low phase noise quartz-based PLL oscillator supporting a large range of frequencies and output interface types. It is one time programming (OTP) at the factory for a fixed frequency application, or can be field programmable using I2C, based on system needs. Typical applications include FOM gear box, data centres and 10G / 40G / 100G / 400G Ethernet.
- 150fs jitter max and LVDS output type
- 2.5 x 2mm package, 3.3VDC ±5% voltage and ±50ppm precision
- Extended industrial range from ‐40 to +105°C
- Phase jitter (12KHz to 20MHz) of 120fs typical
Technical Specifications
Frequency Nom
837.5MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
XF Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability