Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.536 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,608.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG7NT408V
Order Code3932009
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit6A
On State Resistance0.0078ohm
IC Case / PackageFC-TDFN
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleFC-TDFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.0078ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
6A
IC Case / Package
FC-TDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
FC-TDFN
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability