| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €21.020 |
Product Information
Product Overview
RL78/G1D BLE module expansion board. This evaluation board with Pmod™ interface which incorporates the RL78/G1D module (RY7011A0000DZ00) for Bluetooth® low energy. It can connect to the RL78/G14 fast prototyping board (RTK5RLG140C00000BJ) and can use it to evaluate Bluetooth® low energy functions. Use it together with sensor devices to easily evaluate and develop IoT applications. The RL78/G1D module is a small module (8.95 mm x 13.35 mm x 1.7 mm) mounted with the RL78/G1D microcontroller for Bluetooth ® Low Energy with the lowest level of current consumption in the industry, a 32MHz crystal resonator for the RF chip and an antenna. This module has obtained certificates of compliance with Japan’s Radio Law, the FCC’s module-related standards, IC regulations, CE mark requirements and Bluetooth SIG certification.
- Board incorporates the RL78/G1D module (RY7011A0000DZ00) for Bluetooth ® low energy
Contents
RL78/G1D BLE module expansion board RTKYRLG1D0B00000BJ, Quick start guide.
Technical Specifications
Renesas
-
RL78
BLE Module Expansion Board RY7011A0000DZ00, Quick Start Guide
No SVHC (25-Jun-2025)
-
RY7011A0000DZ00
Renesas MCU Dev Boards
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate