Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €260.390 |
Price for:Each
Minimum: 1
Multiple: 1
€260.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9763U02S01002BE
Order Code4748413
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55
Silicon Core Number-
Kit ContentsSystem-On-Module Board RZ/A3UL, Carrier Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK9763U02S01002BE is a RZ/A3UL QSPI SMARC EVK (J link lite included). This evaluation board kit is ideal for evaluating RZ/A3UL. The RZ/A3UL evaluation board kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1 standard. RZ/A3UL Evaluation Board Kit supports real-time OSs (FreeRTOS, Azure RTOS) and various libraries (SSL/TLS, OTA, MQTT, TCP/IP, etc.) for IoT devices provided by major cloud vendors such as Amazon Web Services (AWS) and Microsoft.
- RZ/A3UL, Cortex-A55 single, BGA361pin, 13mm² body, 0.5mm pitch
- Memory configuration/QSPI serial flash(Boot)+DDR4 and DDR4 SDRAM: 1GB × 1pc
- Module brd: QSPI flash memory: 128Mb × 1pc "AT25QL128A" and eMMC memory: 64GB × 1pc
- Module brd: the microSD card slot is implemented and used as an eSD for boot
- Module brd: 5-O/P clock oscillator “5P35023” implemented and PMIC power supply “DA9062” implemented
- Carrier board: Micro-AB receptacle, A receptacle and FFC/FPC, Micro-HDMI, RJ45 connectors
- Carrier brd: audio codec is mounted as standard for advance development of audio system
- Carrier brd: micro-AB receptacles implemented for connection to asynchronous serial port interface
- Carrier brd: microSD card slot, 2 socket for PMOD are implemented as interface for RZ/A3UL peripheral
- Carrier board: for power supply, a mounted USB Type-C receptacle supports the USB PD standard
Contents
System-On-Module board RZ/A3UL, Carrier board.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55
Kit Contents
System-On-Module Board RZ/A3UL, Carrier Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001