Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.210 |
Product Information
Product Overview
RTK7TBS3A1S00001BU is a TB-S3A1 target board kit. It allows developers to experience the full feature set of the 48MHz Arm® Cortex®-M4 core S3A1 microcontrollers (MCUs) that provide a host of analogue and security functions to realize a variety of embedded systems and IoT designs. Users can experience the full features of the Synergy™ S3A1 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. This security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256 and GHASH.
- Access all pins and on-board peripherals of the Synergy S3A1 MCU Group
- Accelerate code development with the tightly integrated and qualified SSP
- View, step through and debug code with the e2 studio ISDE or IAR Embedded Workbench®
- Security and encryption functions enable secure data communications and storage
- HMI functionality with a CTSU, a segment LCD controller and user push buttons
- System status and test functionality with programmable LEDs or capacitive, mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Contents
TB-S3A1 board, USB type A to USB micro-B cable.
Technical Specifications
Renesas
Synergy
Cortex-M4
Target Board S3A1, USB Type A to USB Micro-B Cable
No SVHC (21-Jan-2025)
32bit
ARM
S3A1
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate