Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €22.440 | 
Product Information
Product Overview
RTK7RLG240C00000BJ is a RL78/G24 fast prototyping board. This is an evaluation board based on the RL78/G24 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. You can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Pmod™ interfaces, and has high scalability with access to all pins on the microcontroller.
- Equipped with an RL78/G24 16bit microcontroller (64-pin, ROM: 128KB, RAM: 12KB)
- Programs can be written and debugged via COM Port communication by connecting it to PC w/ USB cable
- Able to access all the microcontroller pins
- Comes standard with Arduino Uno, Pmod™ and Grove interfaces
- Support for various RL78 software and tools
Contents
RL78/G24 fast prototyping board (RTK7RLG240C00000BJ), Quick start guide.
Technical Specifications
Renesas
Embedded
RL78
-
RL78 Family, RL78/G2x Series, RL78/G24 Group Microcontrollers
-
Prototyping
-
Fast Prototyping Board RL78/G24
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate