Print Page
Image is for illustrative purposes only. Please refer to product description.
998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €54.560 |
5+ | €51.490 |
10+ | €48.410 |
25+ | €46.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€54.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMWV3216AGBG-5S2#KC0
Order Code4146926
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density32Mbit
Memory Configuration2Mword x 16bit
IC Case / PackageFBGA
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RMWV3216A series 32Mb advanced LPSRAM (2M word × 16bit). It is a family of 32-Mbit static RAMs organized 2,097,152-word × 16bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Single 3V supply range from 2.7V to 3.6V
- Maximum access time is 55ns, typical current consumption standby is 1.0µA
- Common data input and output, three state output
- Directly TTL compatible, all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Average operating current is 30mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 10pF (max, Vin =0V, Ta =25°C, f =1MHz)
- 48-ball FBGA package, temperature range from -40 to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
2Mword x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
32Mbit
IC Case / Package
FBGA
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001