Print Page
Image is for illustrative purposes only. Please refer to product description.
995 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.840 |
| 10+ | €11.030 |
| 25+ | €10.570 |
| 50+ | €10.260 |
| 100+ | €9.940 |
| 250+ | €9.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSB-4S2#HA1
Order Code4146925
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
Memory Configuration512Kword x 8bit
IC Case / PackageTSOP-II
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RMLV0408E series 4Mb advanced LPSRAM (512-kword × 8bit). It is a family of 4-Mbit static RAMs organized 524,288-word × 8bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance, and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Maximum access time is 45ns, typical current consumption standby is 0.3µA
- Equal access and cycle times, common data input and output three state output
- Directly TTL compatible all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Operating current is 10mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 8pF (max, Vin =0V, Vcc = 2.7 to 3.6V, f = 1MHz, Ta = -40 to +85°C)
- Read cycle time is 45ns (minimum)
- 32-pin plastic TSOP package, temperature range from -40 to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
512Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
4Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability