Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
10+ | €8.970 |
25+ | €7.770 |
50+ | €7.580 |
100+ | €7.380 |
250+ | €7.170 |
Price for:Each
Minimum: 1
Multiple: 1
€11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC21212A000GNA#BB0
Order Code4378916
Technical Datasheet
Clock IC TypeClock Generator
Frequency650MHz
No. of Outputs12Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Frequency
650MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability