Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR8A774A1HA01BG#G2
Order Code3770375
Product RangeRZ Family, RZ/G Series, RZ/G2M Group Microprocessors
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | €105.520 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 36
Multiple: 36
€3,798.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR8A774A1HA01BG#G2
Order Code3770375
Product RangeRZ Family, RZ/G Series, RZ/G2M Group Microprocessors
Product RangeRZ Family, RZ/G Series, RZ/G2M Group Microprocessors
No. of CPU Cores6Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins1022Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.5GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's156I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G2M Group Microprocessors
Program Memory Size
-
No. of Pins
1022Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-
Qualification
-
MPU Family
RZ
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
6Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.5GHz
No. of I/O's
156I/O's
IC Mounting
Surface Mount
Operating Temperature Max
-
MPU Series
RZ/G
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.3
EU ECCN:5A002.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability