Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.300 |
10+ | €11.140 |
25+ | €11.130 |
50+ | €11.120 |
100+ | €11.110 |
Product Information
Product Overview
R7FS7G27G2A01CLK#AC0 is a S7 series high performance Synergy™ Synergy microcontroller. The MCU integrates multiple series of software- and pin-compatible Arm®-based 32bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex®-M4 core running up to 240MHz with the following features up to 4-MB code flash memory, 640-KB SRAM, graphics LCD controller (GLCDC), 2D drawing engine (DRW), capacitive touch sensing unit (CTSU), Ethernet MAC controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC host interface, quad serial peripheral interface (QSPI), security and safety features, analogy peripherals. Designed for high-compute, performance-intensive, networked control applications requiring full memory redundancy.
- 3072KB program memory, 64KB data flash, 640KB SRAM
- Operating voltage range from 2.7 to 3.6V
- Maximum operating frequency is 240MHz
- 104 I/O ports
- 2ch x CAN
- 12bit x 2ch DAC
- Security and encryption
- 145 lead LGA package, operating temperature range from -40 to +85°C
Technical Specifications
Synergy Family S7 Series S7G2 Group Microcontrollers
32 bit
3MB
LGA
CAN, Ethernet, I2C, SCI, SPI, UART, USB
19Channels
2.7V
-40°C
Surface Mount
S7
MSL 3 - 168 hours
ARM Cortex-M4
240MHz
145Pins
104I/O's
640KB
12Bit
3.6V
85°C
Synergy
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate