Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS3A37A3A01CFP#AA0
Order Code2946714
Product RangeSynergy Family S3 Series S3A3 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
320+ | €6.530 |
Price for:Each
Minimum: 320
Multiple: 320
€2,089.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS3A37A3A01CFP#AA0
Order Code2946714
Product RangeSynergy Family S3 Series S3A3 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S3 Series S3A3 Group Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's126I/O's
InterfacesCAN, I2C, QSPI, SPI, UART, USB
RAM Memory Size96KB
ADC Channels25Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS3 Series
Qualification-
Product Overview
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a low-power and high-performance Arm Cortex®-M4 32-bit core running up to 48 MHz.
- 512KB code flash memory
- 96KB SRAM
- Segment LCD Controller (SLCDC)
- Capacitive Touch Sensing Unit (CTSU)
- USB 2.0 Full-Speed Module (USBFS)
- 14-bit A/D Converter (ADC14)
- 12-bit D/A Converter (DAC12)
- Security features
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Synergy Family S3 Series S3A3 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, QSPI, SPI, UART, USB
ADC Channels
25Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S3 Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
126I/O's
RAM Memory Size
96KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability