Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS1JA783A01CFM#AA0
Order Code3249781
Product RangeSynergy Family S1 Series S1JA Group Microcontrollers
Technical Datasheet
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
10+ | €5.040 |
25+ | €4.850 |
50+ | €4.460 |
100+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS1JA783A01CFM#AA0
Order Code3249781
Product RangeSynergy Family S1 Series S1JA Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S1 Series S1JA Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's49I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels17Channels
ADC Resolution16Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS1
Qualification-
Product Overview
- Synergy™ S1JA series microcontroller for control applications
- 32MHz Arm® Cortex®-M0 and M23 CPU
- Highly integrated, high-accuracy analogue capabilities
- Complete Analog Solution for signal conditioning and measurement
- Capacitive Touch Sensing Unit
- USB, I2C, CAN, SPI and SCI interfaces
- Safety, security and encryption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Synergy Family S1 Series S1JA Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
17Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability