Product Information
Product Overview
The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU is particularly suited for cost-sensitive and lowpower applications.
- ARM® Cortex®-M0+ Core
- Up to 256 KB code flash memory
- 24KB SRAM
- Capacitive Touch Sensing Unit (CTSU)
- 14bit A/D Converter (ADC14)
- 8bit D/A Converter (DAC8)
- Security features
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Synergy Family S1 Series S128 Group Microcontrollers
32 bit
256KB
QFN
CAN, I2C, SPI, UART, USB
10Channels
1.6V
-40°C
Surface Mount
S1 Series
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
32Pins
53I/O's
24KB
14Bit
5.5V
105°C
Synergy
-
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate