Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS128783A01CFM#AA1
Order Code2946710
Product RangeSynergy Family S1 Series S128 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.570 |
10+ | €4.260 |
25+ | €3.940 |
50+ | €3.750 |
100+ | €3.560 |
250+ | €3.440 |
500+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS128783A01CFM#AA1
Order Code2946710
Product RangeSynergy Family S1 Series S128 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S1 Series S128 Group Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's53I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size24KB
ADC Channels21Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS1 Series
Qualification-
Product Overview
The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU is particularly suited for cost-sensitive and lowpower applications.
- ARM® Cortex®-M0+ Core
- Up to 256 KB code flash memory
- 24KB SRAM
- Capacitive Touch Sensing Unit (CTSU)
- 14bit A/D Converter (ADC14)
- 8bit D/A Converter (DAC8)
- Security features
Technical Specifications
Product Range
Synergy Family S1 Series S128 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
21Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S1 Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
RAM Memory Size
24KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability