Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.750 |
| 10+ | €3.660 |
| 25+ | €3.370 |
| 50+ | €3.300 |
Product Information
Product Overview
Renesas is expanding the Renesas RA4 series with RA4M3 group based on latest Arm® Cortex®-M33 core with TrustZone. The integrated standby RAM along with low power consumption of Renesas 40nm process is optimum for low power applications. The memory block swap feature, new on the RA4 series, in conjunction with security crypto engine is making RA4M3 the best choice for applications where in field firmware updates are required. The enhanced integrated security crypto engine with several cryptography accelerators, key management support, tamper detection and power analysis resistance in concert with the newly implemented Arm TrustZone is making the devices the best choice in the market for connected applications. The Renesas RA MCU family makes it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using the new Flexible Software Package (FSP), fast-start software for security and connectivity and development tools from Renesas and the Arm partner ecosystem.
- 100MHz Arm® Cortex®-M33 with Trustzone
- 8KB DataFlash to store data as in EEPROM, 1KB stand-by SRAM
- Capacitive touch sensing unit, USB2.0 full speed
- CAN 2.0B, SCI (UART, simple SPI, simple I2C)
- SPI/ I2C interface
- SDHI /QSPI / SSI/serial sound interface
- Highly power efficient with 80µA/MHz in active mode
- 0.7mA standby current and fast wake-up times from standby (30µs)
- Memory can be extended with quad-SPI, octa-SPI, SD-card interface for more memory hungry application
- 1MB on-chip flash and 128KB on-chip RAM
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RA Family RA4 Series RA4M3 Group Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, UART, USB
11Channels
2.7V
-40°C
Surface Mount
RA4
MSL 3 - 168 hours
ARM Cortex-M33
100MHz
64Pins
42I/O's
128KB
12Bit
3.6V
105°C
RA
-
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate