Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA0E1073CFJ#AA0
Order Code4353656
Product RangeRA Family RA0E1 Series Microcontrollers
Technical Datasheet
2,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €0.930 |
50+ | €0.842 |
100+ | €0.746 |
250+ | €0.737 |
500+ | €0.728 |
1000+ | €0.719 |
2500+ | €0.705 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA0E1073CFJ#AA0
Order Code4353656
Product RangeRA Family RA0E1 Series Microcontrollers
Technical Datasheet
Product RangeRA Family RA0E1 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's26I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size12KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA0E1
Qualification-
Product Overview
R7FA0E1073CFJ#AA0 is a RA0E1 group 32MHz arm cortex-M23 entry-level ultra-low power general-purpose microcontroller. The RA0 series is ideal for cost-sensitive applications such as low power and lower cost for consumers electronics, system control for small appliances, industrial system control, and building automation.
- Operating voltage VCC: 1.6 to 5.5V
- Up to 29 pins for general I/O ports, 5V tolerance, open drain, input pull-up
- 12bit A/D converter (ADC12), temperature sensor (TSN)
- Serial interface (SAU, UARTA, IICA), general purpose timer (TAU, TML32)
- Maximum 64KB of code flash memory
- 1KB of data flash memory
- Register write protection, flash read protection, independent watchdog timer (IWDT)
- Single-chip operating mode
- 32 pins LQFP package
- Operating temperature range from -40 to +105°C
Technical Specifications
Product Range
RA Family RA0E1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, LIN, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA0E1
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability