Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.310 |
| 10+ | €13.060 |
| 25+ | €12.250 |
| 50+ | €11.920 |
| 100+ | €11.580 |
Product Information
Product Overview
R7F701275EABG-C#BC6 is a RH850/C1M-A2 single-chip microcontroller with G3MH CPU core ideal for HEV / EV motor control. The CPU of this product is the G3MH of the RH850 Family running at 320 or 240MHz for high-speed processing. It incorporates ROM, RAM, DMA, various timers including timers for motor control, various serial interfaces including a CAN interface, and a 12bit A/D converter (ADCC). It also incorporates the set of peripheral functions, which are an R/D converter (RDC3A) that converts the signal output by a resolver into digital values representing angles, and a motor control unit (EMU3) that is capable of operating in parallel with the CPU, is optimized for HEV and EV motor control. Application includes automotive (motor control for HEVs and EVs).
- Main oscillator: 20MHz, PLL without SSCG mode: 80MHz clock
- Motor control timer (TSG3) 2 or 3 units, encoder timer (ENCA) 2 units
- Clocked serial interface H (CSIH) 3 channels, CAN interface(RS-CANFD) 4 channels
- Motor control timer (TSG3) 2 or 3 units, R/D converter (RDC3A) 1 or 2 units
- Multi-input signature generator (MISG), clock monitor, watchdog timer
- 1.15 - 1.35V (CPU core), 4.5 - 5.5V (I/O, system, AD converter, RD converter)
- Temperature rating range from Tj= -40 to +150°C
Technical Specifications
RH850 Family RH850/C1x Series RH850/C1M-A2 Group Microcontrollers
32 bit
4MB
FBGA
CAN, CSI, LIN, SPI, UART
48Channels
4.5V
-40°C
Surface Mount
RH850/C1x
No SVHC (25-Jun-2025)
G3MH
320MHz
252Pins
99I/O's
256KB
12Bit
5.5V
150°C
RH850
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate