Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.150 |
5+ | €32.220 |
10+ | €28.860 |
25+ | €27.580 |
50+ | €26.880 |
Price for:Each
Minimum: 1
Multiple: 1
€35.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F61668RN50FPV
Order Code3213829
Technical Datasheet
Product RangeH8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers
Device CoreH8SX
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's92I/O's
InterfacesI2C, UART, USB
RAM Memory Size56KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU FamilyH8SX
MCU SeriesH8SX/1600
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- H8SX/1600 series 32bit CISC microcontroller
- Large-capacity on-chip flash memory to support increasing program sizes of enhanced system
- Maximum operating frequency to 50MHz
- Well-suited for system control applications in both office equipment and consumer appliances
- Includes serial communications interfaces, ADC, DAC and multi-function timer
- Includes DMA controller and an EXDMA controller
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
H8SX/1600
MSL
MSL 3 - 168 hours
Device Core
H8SX
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
92I/O's
RAM Memory Size
56KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Family
H8SX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001