Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F572NNDDFP#30
Order Code3385675
Product RangeRX Family RX700 Series RX72N Group Microcontrollers
Technical Datasheet
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.100 |
10+ | €12.560 |
25+ | €11.970 |
50+ | €11.010 |
100+ | €9.710 |
Price for:Each
Minimum: 1
Multiple: 1
€14.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F572NNDDFP#30
Order Code3385675
Product RangeRX Family RX700 Series RX72N Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX72N Group Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's78I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size1MB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
- RX72N series flagship 32bit microcontroller (MCU) with 240MHz RXv3 core in LFQFP-100 package
- Double-precision FPU and register bank save function that speeds up interrupt response
- Low power design and architecture
- Power-on reset (POR), low voltage detection (LVD) with voltage setting
- TFT LCD controller, 2D drawing engine, serial sound interface, CMOS camera interface
- Trigonometric calculators (sin, cos, arctan, hypot) to speed up motor vector control
- 12-bit A/D converter, 12-bit D/A converter, temperature sensor
- Real-time clock and independent watchdog timer
- Useful functions for IEC60730 compliance
- Operating peripheral temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX700 Series RX72N Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LFQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
240MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001