Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F5671EHGFP#30
Order Code4147217
Product RangeRX Family RX600 Series RX671 Group Microcontrollers
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.350 |
| 10+ | €6.540 |
| 25+ | €6.090 |
| 50+ | €5.630 |
Price for:Each
Minimum: 1
Multiple: 1
€8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F5671EHGFP#30
Order Code4147217
Product RangeRX Family RX600 Series RX671 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX671 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's81I/O's
InterfacesCAN, I2C, SCI, SPI, USB
RAM Memory Size384KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RX671 is a 32bit microcontroller for fast real-time control and contactless HMI. This microcontroller delivers superior real-time performance with the RXv3 core running at 120MHz. The HMI functions enable contactless operation by proximity switches and voice recognition, making it possible to realize hygienic HMI suitable for the new normal.
- RXv3 120MHz CPU core, 2048KB program memory, 8KB data flash, 384KB RAM
- Supply voltage range from 2.7 to 2.6V
- 81 I/O ports, 7 UART, 8 x SPI, 8 x I²C, 1chn x CAN
- 13 x UART, 17 x SPI, 17 x I²C, 2chn x CAN
- Direct memory access
- 8bit x 4ch, 16bit x 19ch, 32bit x 3ch timer, 12bit x 16ch ADC
- HMI, security and encryption, 1 watchdog timer
- 100 pin LFQFP package, operating frequency range from -40 to +105°C
Technical Specifications
Product Range
RX Family RX600 Series RX671 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SCI, SPI, USB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability