Quantity | Price (ex VAT) |
---|---|
180+ | €5.240 |
Product Information
Product Overview
RX671 microcontroller combines high performance, low power consumption, hygienic UI, cloud connectivity and extremely small package breaks the barrier of various limitations in small IoT applications. Compared to the RX651, the RX671 has enhanced features such as the higher power efficiency of 48.8 CoreMark/mA, capacitive touch sensing, voice recognition over long distances by digital microphones and easy-to-mount small 48-pin HWQFN package. Furthermore, the RX671 provides a more powerful choice to customers that need microcontrollers with a capacitive touch sensing unit. In the case of home appliances, the RX671’s cloud connectivity enables remote control from the outdoors, informing usage data to users, firmware update for correcting bugs or adding new functions. Additionally, the Trusted Secure IP protects communication data including user’s private information from eavesdropping and prevents firmware tampering by integrity check.
- Customized 40nm process, achieves 48.8CoreMark/mA (industry’s highest class of power efficiency)
- Hygienic UI required in new normal during/after COVID-19 can be realized by the RX671's features
- Capacitive touch sense makes easier to develop, easy-to-clean flat control panels/proximity switches
- RX671 voice recognition solution contributes to reducing development time
- Optimized development tools and the sample programs help effective trial and error
- Dual bank function enables firmware updates in background without stopping user’s usual operations
- 32bit RXv3 CPU core, maximum operating frequency of 120MHz, low-power design and architecture
- External address space, real-time clock, independent watchdog timer
- Useful functions for IEC60730 compliance, remote control signal receiver, 12bit A/D converter
- Temperature sensor for measuring temperature within the chip, encryption function
Technical Specifications
RX Family RX600 Series RX671 Group Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SPI, UART, USB
16Channels
2.7V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
120MHz
100Pins
80I/O's
384KB
12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate