Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.720 |
| 10+ | €9.290 |
| 25+ | €8.950 |
| 50+ | €8.610 |
Product Information
Product Overview
RX66N is a 32bit microcontroller for real-time applications such as general-purpose inverters and IoT gateways. It feature has flash memory that can be read with zero wait states from the CPU, delivering superior real-time performance. It is equipped with the third-generation RX CPU core, and the RXv3 core and this high-performance products operate at 120MHz. The real-time control and networking of equipment are realized with a single chip with 4MB flash memory capable of read operations at 120MHz, 1MB of SRAM, and 182 general-purpose I/O ports. The device also supports high-end HMI functionality for advanced display capability. The device also has complete security capability, vital for industrial and consumer equipment today. The RX66N can also contribute to the miniaturization of housing and the shortening of the development cycle.
- RXv3 120MHz CPU core, 4096KB program memory, 32KB data flash, 1024KB RAM
- Supply voltage range from 2.7 to 3.6V
- 79 I/O ports
- Ethernet, 11 x UART, 14 x SPI, 14 x I²C, 2chn x CAN
- 8bit x 4ch, 16bit x 18ch, 32bit x 7ch timer, 12bit x 22ch ADC, 12bit x 1ch DAC
- Human machine interface, 2 watchdog timer, DMA, USB
- 100 pin LFQFP package, operating peripheral temperature range from -40 to +85°C
Technical Specifications
RX Family RX600 Series RX66N Group Microcontrollers
32 bit
4MB
LFQFP
CAN, Ethernet, I2C, SCI, SPI, USB
22Channels
2.7V
-40°C
Surface Mount
RX600
No SVHC (25-Jun-2025)
RX
120MHz
100Pins
78I/O's
1MB
12Bit
3.6V
85°C
RX
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate