Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.090 |
| 10+ | €5.500 |
| 25+ | €5.100 |
| 50+ | €4.350 |
| 100+ | €4.260 |
Product Information
Product Overview
R5F526TFDGFL#30 is a RX26T 32bit microcontroller optimized for dual-motor and PFC control. It is a 5V-compatible product which provides dual-motor control using field oriented control (FOC) and power factor correction (PFC) control on a single chip. The RXv3 core, a 3rd generation RX CPU core operating at 120MHz, flash memory capable of 120MHz read operations, and a trigonometric function unit (TFUv2) provide a higher level of compute performance. In addition, it offers CAN-FD for high-speed inter-device communication and I3C basic for high-speed communication with sensors which enable faster data transfers. The flash memory has a dual bank configuration, and the BGO/SWAP function to enable rewriting of the firmware without system stoppage. Trusted Secure IP-Lite with its integrated key management function and cryptographic engine reduces the risk of information leaks from the system.
- Supports the memory protection unit (MPU), JTAG and FINE (one-line) debugging interfaces
- Operation from a single 2.7 to 5.5V supply, 512Kbytes ROM, 64Kbytes RAM
- User code is programmable by on-board or off-board programming
- Programming/erasing as background operations (BGOs)
- Module operation can be initiated by event signals without using interrupts
- Power-on reset (POR), low voltage detection (LVD) with voltage settings
- Register write protection function can protect values in important registers against overwriting
- Linked operation between modules is possible when the CPU is in sleep mode
- Up to three RSCIs with Manchester encoding and HBS functionality
- 48-pin LFQFP package, -40 to 105°C operating temperature
Technical Specifications
RX Family RX200 Series RX26T Group Microcontrollers
32 bit
512KB
LFQFP
CANFD, I2C, I3C, SCI, SPI
22Channels
2.7V
-40°C
Surface Mount
RX200
MSL 3 - 168 hours
RXv3
120MHz
48Pins
37I/O's
64KB
12Bit
5.5V
105°C
RX
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate