Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.620 |
| 10+ | €5.890 |
| 25+ | €5.600 |
| 50+ | €5.310 |
| 100+ | €5.020 |
| 250+ | €4.930 |
| 500+ | €4.840 |
Price for:Each
Minimum: 1
Multiple: 1
€7.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52618BGFP#70
Order Code4552196
Technical Datasheet
Device CoreRXv3
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's87I/O's
InterfacesCANFD, I2C, SCI, SPI, UART, USB
RAM Memory Size128KB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family, RX200 Series, RX261 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CANFD, I2C, SCI, SPI, UART, USB
ADC Channels
25Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
SVHC
No SVHC (25-Jun-2025)
Device Core
RXv3
Operating Frequency Max
64MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability